



UUX1V101MNL1GS | |
|---|---|
DigiKey Part Number  | 493-6275-2-ND - Tape & Reel (TR) 493-6275-1-ND - Cut Tape (CT) 493-6275-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UUX1V101MNL1GS  | 
Description  | CAP ALUM 100UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UUX1V101MNL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 304 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 395.2 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč | 
| 10 | 7,32400 Kč | 73,24 Kč | 
| 50 | 5,44280 Kč | 272,14 Kč | 
| 100 | 4,84570 Kč | 484,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 3,81416 Kč | 1 907,08 Kč | 
| 1 000 | 3,48833 Kč | 3 488,33 Kč | 
| 1 500 | 3,32383 Kč | 4 985,74 Kč | 
| 2 500 | 3,14029 Kč | 7 850,72 Kč | 
| 3 500 | 3,03239 Kč | 10 613,36 Kč | 
| 5 000 | 2,92811 Kč | 14 640,55 Kč | 
| 6 000 | 2,87855 Kč | 17 271,30 Kč | 
| 12 000 | 2,71066 Kč | 32 527,92 Kč | 
| 12 500 | 2,70173 Kč | 33 771,62 Kč | 
| Unit Price without VAT: | 11,86000 Kč | 
|---|---|
| Unit Price with VAT: | 14,35060 Kč | 

