Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SZV47M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-25SZV47M6.3X5.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25SZV47M6.3X5.5 |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SZV47M6.3X5.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 13,14000 Kč | Similar |
| EMVY250ARA470MF55G | Chemi-Con | 3 702 | 565-EMVY250ARA470MF55GCT-ND | 11,47000 Kč | Direct |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 19 327 | 1572-1240-1-ND | 14,81000 Kč | Upgrade |
| EEV476M025S9GAA | KEMET | 0 | EEV476M025S9GAA-ND | 1,76981 Kč | Upgrade |
| EEV476M035S9GAA | KEMET | 79 | 399-EEV476M035S9GAACT-ND | 8,76000 Kč | Upgrade |








