



UWT1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2202-2-ND - Tape & Reel (TR) 493-2202-1-ND - Cut Tape (CT) 493-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 94.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1H470MCL1GS | Nichicon | 14 674 | 493-14536-1-ND | 0,44000 Kč | Upgrade |
| UCD1V470MCL1GS | Nichicon | 14 925 | 493-6426-1-ND | 0,39000 Kč | Similar |
| UUX1V470MNL1GS | Nichicon | 1 031 | 493-6278-1-ND | 0,45000 Kč | Similar |
| UWD1V470MCL1GS | Nichicon | 2 000 | 493-6298-1-ND | 0,41000 Kč | Similar |
| UWG1V470MCL1GS | Nichicon | 3 919 | 493-6324-1-ND | 0,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 50 | 3,67060 Kč | 183,53 Kč |
| 100 | 3,24510 Kč | 324,51 Kč |
| 500 | 2,50892 Kč | 1 254,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,27617 Kč | 2 276,17 Kč |
| 2 000 | 2,08274 Kč | 4 165,48 Kč |
| 3 000 | 1,98503 Kč | 5 955,09 Kč |
| 5 000 | 1,87599 Kč | 9 379,95 Kč |
| 7 000 | 1,81190 Kč | 12 683,30 Kč |
| 10 000 | 1,74994 Kč | 17 499,40 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

