



UUX1V470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6278-2-ND - Tape & Reel (TR) 493-6278-1-ND - Cut Tape (CT) 493-6278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1V470MNL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1V470MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 124 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 207.08 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 50 | 5,85200 Kč | 292,60 Kč |
| 100 | 5,20970 Kč | 520,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,10686 Kč | 2 053,43 Kč |
| 1 000 | 3,75816 Kč | 3 758,16 Kč |
| 1 500 | 3,58228 Kč | 5 373,42 Kč |
| 2 500 | 3,38593 Kč | 8 464,83 Kč |
| 3 500 | 3,27050 Kč | 11 446,75 Kč |
| 5 000 | 3,15894 Kč | 15 794,70 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

