



UWG1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6324-2-ND - Tape & Reel (TR) 493-6324-1-ND - Cut Tape (CT) 493-6324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 50 | 7,55800 Kč | 377,90 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,38656 Kč | 2 693,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,95256 Kč | 4 952,56 Kč |
| 2 000 | 4,59176 Kč | 9 183,52 Kč |
| 3 000 | 4,40969 Kč | 13 229,07 Kč |
| 5 000 | 4,20664 Kč | 21 033,20 Kč |
| 7 000 | 4,08729 Kč | 28 611,03 Kč |
| 10 000 | 3,97199 Kč | 39 719,90 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

