



UUD1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2273-2-ND - Tape & Reel (TR) 493-2273-1-ND - Cut Tape (CT) 493-2273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 50 | 4,80860 Kč | 240,43 Kč |
| 100 | 4,26890 Kč | 426,89 Kč |
| 500 | 3,33658 Kč | 1 668,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,04198 Kč | 3 041,98 Kč |
| 2 000 | 2,79704 Kč | 5 594,08 Kč |
| 3 000 | 2,67333 Kč | 8 019,99 Kč |
| 5 000 | 2,53534 Kč | 12 676,70 Kč |
| 7 000 | 2,45428 Kč | 17 179,96 Kč |
| 10 000 | 2,37590 Kč | 23 759,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

