47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWG1E470MCL1GS

DigiKey Part Number
493-6313-2-ND - Tape & Reel (TR)
493-6313-1-ND - Cut Tape (CT)
493-6313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1E470MCL1GS
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1E470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
109,63500 Kč96,35 Kč
507,21600 Kč360,80 Kč
1006,45060 Kč645,06 Kč
5005,12878 Kč2 564,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,71147 Kč4 711,47 Kč
2 0004,36464 Kč8 729,28 Kč
3 0004,18959 Kč12 568,77 Kč
5 0003,99437 Kč19 971,85 Kč
7 0003,87963 Kč27 157,41 Kč
10 0003,76880 Kč37 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč