
476AXZ035MQ5 | |
|---|---|
DigiKey Part Number | 1572-1240-2-ND - Tape & Reel (TR) 1572-1240-1-ND - Cut Tape (CT) 1572-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476AXZ035MQ5 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.23Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.23Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 0,54000 Kč | Direct |
| 35TZV47M6.3X6.1 | Rubycon | 24 551 | 1189-1625-1-ND | 0,43000 Kč | Direct |
| UCD1V470MCL1GS | Nichicon | 14 925 | 493-6426-1-ND | 0,45000 Kč | Direct |
| EEE-FT1H470AP | Panasonic Industry | 5 | PCE5023CT-ND | 0,63000 Kč | Upgrade |
| UCM1H470MCL1GS | Nichicon | 14 674 | 493-14536-1-ND | 0,51000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 50 | 6,90320 Kč | 345,16 Kč |
| 100 | 6,16280 Kč | 616,28 Kč |
| 500 | 4,89104 Kč | 2 445,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48956 Kč | 4 489,56 Kč |
| 2 000 | 4,15577 Kč | 8 311,54 Kč |
| 3 000 | 3,98729 Kč | 11 961,87 Kč |
| 5 000 | 3,79941 Kč | 18 997,05 Kč |
| 7 000 | 3,68895 Kč | 25 822,65 Kč |
| 10 000 | 3,58227 Kč | 35 822,70 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

