47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1H470AP

DigiKey Part Number
PCE5023TR-ND - Tape & Reel (TR)
PCE5023CT-ND - Cut Tape (CT)
PCE5023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1H470AP
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1H470AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
126.8 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
195 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M50E16T-FCornell Dubilier Knowles2 902338-2201-1-ND1,34000 KčSimilar
AFK476M50X16T-FCornell Dubilier Knowles4338-2202-1-ND0,94000 KčSimilar
AHA476M50F24T-FCornell Dubilier Knowles500338-AHA476M50F24T-FCT-ND1,25000 KčSimilar
AHA476M50X16T-FCornell Dubilier Knowles900338-AHA476M50X16T-FCT-ND0,92000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
109,51000 Kč95,10 Kč
507,12000 Kč356,00 Kč
1006,36090 Kč636,09 Kč
5005,05454 Kč2 527,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,55714 Kč4 557,14 Kč
2 0004,22063 Kč8 441,26 Kč
3 0004,05076 Kč12 152,28 Kč
5 0003,86135 Kč19 306,75 Kč
7 0003,75003 Kč26 250,21 Kč
10 0003,64250 Kč36 425,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč