
AFK476M50E16T-F | |
|---|---|
DigiKey Part Number | 338-2201-2-ND - Tape & Reel (TR) 338-2201-1-ND - Cut Tape (CT) 338-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M50E16T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 146.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Impedance 680 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50E16VT-F | Cornell Dubilier Knowles | 665 | 338-AFK476M50E16VT-FCT-ND | 74,04000 Kč | Direct |
| AHA476M50F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M50F24T-FCT-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 21,06400 Kč | 210,64 Kč |
| 50 | 16,25060 Kč | 812,53 Kč |
| 100 | 14,73020 Kč | 1 473,02 Kč |
| 500 | 12,11038 Kč | 6 055,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,28575 Kč | 11 285,75 Kč |
| 2 000 | 10,60033 Kč | 21 200,66 Kč |
| 3 000 | 10,25458 Kč | 30 763,74 Kč |
| 5 000 | 9,86932 Kč | 49 346,60 Kč |
| 7 000 | 9,64290 Kč | 67 500,30 Kč |
| 10 000 | 9,42420 Kč | 94 242,00 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |

