


AFK476M50X16T-F | |
|---|---|
DigiKey Part Number | 338-2202-2-ND - Tape & Reel (TR) 338-2202-1-ND - Cut Tape (CT) 338-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M50X16T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 146.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Impedance 680 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50E16T-F | Cornell Dubilier Knowles | 2 902 | 338-2201-1-ND | 32,76000 Kč | Similar |
| 50TZV47M6.3X8 | Rubycon | 1 | 1189-1657-1-ND | 11,76000 Kč | Direct |
| EEE-FK1H470XP | Panasonic Industry | 37 561 | PCE3816CT-ND | 13,44000 Kč | Direct |
| UUD1H470MCL1GS | Nichicon | 14 122 | 493-2303-1-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 50 | 11,21720 Kč | 560,86 Kč |
| 100 | 10,10210 Kč | 1 010,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,64342 Kč | 9 579,08 Kč |
| 1 800 | 9,97382 Kč | 17 952,88 Kč |
| 2 700 | 9,63606 Kč | 26 017,36 Kč |
| 4 500 | 9,25956 Kč | 41 668,02 Kč |
| 6 300 | 9,03834 Kč | 56 941,54 Kč |
| 9 000 | 8,82460 Kč | 79 421,40 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

