47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50TZV47M6.3X8

DigiKey Part Number
1189-1657-2-ND - Tape & Reel (TR)
1189-1657-1-ND - Cut Tape (CT)
1189-1657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50TZV47M6.3X8
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50TZV47M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
62.4 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
195 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M50X16T-FCornell Dubilier Knowles49338-2202-1-ND0,93000 KčDirect
EEE-FT1H470ALPanasonic Industry5 37910-EEE-FT1H470ALCT-ND0,64000 KčDirect
EEE-FT1H470APPanasonic Industry145PCE5023CT-ND0,62000 KčDirect
UCM1H470MCL1GSNichicon14 981493-14536-1-ND0,50000 KčDirect
EEE-FK1H470XLPanasonic Industry1 26710-EEE-FK1H470XLCT-ND0,62000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,28600 Kč72,86 Kč
505,39640 Kč269,82 Kč
1004,79590 Kč479,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,47727 Kč3 129,54 Kč
1 8003,19729 Kč5 755,12 Kč
2 7003,05599 Kč8 251,17 Kč
4 5002,89828 Kč13 042,26 Kč
6 3002,80560 Kč17 675,28 Kč
9 0002,71602 Kč24 444,18 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč