47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUD1H470MCL1GS

DigiKey Part Number
493-2303-2-ND - Tape & Reel (TR)
493-2303-1-ND - Cut Tape (CT)
493-2303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1H470MCL1GS
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1H470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
92.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
185 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H470MCL1GSNichicon384 090493-6183-1-ND11,55000 KčDirect
UWD1H470MCL1GSNichicon11 706493-9681-1-ND11,97000 KčDirect
UWG1H470MNL1GSNichicon453493-6319-1-ND20,58000 KčSimilar
In-Stock: 14 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,18100 Kč71,81 Kč
505,32500 Kč266,25 Kč
1004,73500 Kč473,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,43901 Kč3 095,11 Kč
1 8003,16405 Kč5 695,29 Kč
2 7003,02511 Kč8 167,80 Kč
4 5002,87019 Kč12 915,85 Kč
6 3002,77913 Kč17 508,52 Kč
9 0002,69115 Kč24 220,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč