



UWG1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6319-2-ND - Tape & Reel (TR) 493-6319-1-ND - Cut Tape (CT) 493-6319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H470MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 50 | 9,89840 Kč | 494,92 Kč |
| 100 | 8,89270 Kč | 889,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,16158 Kč | 3 580,79 Kč |
| 1 000 | 6,61584 Kč | 6 615,84 Kč |
| 1 500 | 6,34027 Kč | 9 510,41 Kč |
| 2 500 | 6,03306 Kč | 15 082,65 Kč |
| 3 500 | 5,85244 Kč | 20 483,54 Kč |
| 5 000 | 5,67799 Kč | 28 389,95 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

