47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JZV47M6.3X6.1

DigiKey Part Number
1189-35JZV47M6.3X6.1TR-ND - Tape & Reel (TR)
1189-35JZV47M6.3X6.1CT-ND - Cut Tape (CT)
1189-35JZV47M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35JZV47M6.3X6.1
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35JZV47M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TZV47M6.3X6.1Rubycon24 5511189-1625-1-ND152,41000 KčParametric Equivalent
AFK476M35D16T-FCornell Dubilier Knowles1 568338-2200-1-ND356,64000 KčDirect
EEE-FK1V470ALPanasonic Industry4 76810-EEE-FK1V470ALCT-ND188,99000 KčParametric Equivalent
EEE-FK1V470APPanasonic Industry7 146PCE4424CT-ND182,89000 KčParametric Equivalent
EEE-FK1V470PPanasonic Industry17 386PCE3842CT-ND155,46000 KčParametric Equivalent
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
108,23800 Kč82,38 Kč
506,12320 Kč306,16 Kč
1005,45370 Kč545,37 Kč
5004,29916 Kč2 149,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,93439 Kč3 934,39 Kč
2 0003,63105 Kč7 262,10 Kč
3 0003,47786 Kč10 433,58 Kč
5 0003,30710 Kč16 535,50 Kč
7 0003,20671 Kč22 446,97 Kč
10 0003,10974 Kč31 097,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč