47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M35D16T-F

DigiKey Part Number
338-2200-2-ND - Tape & Reel (TR)
338-2200-1-ND - Cut Tape (CT)
338-2200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK476M35D16T-F
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Impedance
360 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV47M6.3X6.1Rubycon2901189-35JZV47M6.3X6.1CT-ND13,14000 KčDirect
35TZV47M6.3X6.1Rubycon24 5511189-1625-1-ND10,43000 KčDirect
EEE-FT1H470APPanasonic Industry5PCE5023CT-ND15,22000 KčUpgrade
In-Stock: 1 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1015,53700 Kč155,37 Kč
5011,84600 Kč592,30 Kč
10010,68010 Kč1 068,01 Kč
5008,66754 Kč4 333,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,03312 Kč8 033,12 Kč
2 0007,50621 Kč15 012,42 Kč
3 0007,24033 Kč21 720,99 Kč
5 0006,94388 Kč34 719,40 Kč
7 0006,76970 Kč47 387,90 Kč
10 0006,60141 Kč66 014,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč