47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V470P

DigiKey Part Number
PCE3842TR-ND - Tape & Reel (TR)
PCE3842CT-ND - Cut Tape (CT)
PCE3842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V470P
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V470P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1H470APPanasonic Industry5PCE5023CT-ND15,22000 KčUpgrade
16JZV47M6.3X6.1Rubycon6871189-16JZV47M6.3X6.1CT-ND13,56000 KčSimilar
16TKV47M6.3X6.1Rubycon1 0001189-16TKV47M6.3X6.1CT-ND17,73000 KčSimilar
25JZV47M6.3X6.1Rubycon8921189-25JZV47M6.3X6.1CT-ND13,56000 KčSimilar
UWG1V470MCL1GSNichicon3 919493-6324-1-ND16,06000 KčSimilar
In-Stock: 17 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,54900 Kč65,49 Kč
504,84260 Kč242,13 Kč
1004,29830 Kč429,83 Kč
5003,36148 Kč1 680,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,00903 Kč3 009,03 Kč
2 0002,76742 Kč5 534,84 Kč
3 0002,64545 Kč7 936,35 Kč
5 0002,50938 Kč12 546,90 Kč
7 0002,42937 Kč17 005,59 Kč
10 0002,35206 Kč23 520,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč