47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JZV47M6.3X6.1

DigiKey Part Number
1189-16JZV47M6.3X6.1TR-ND - Tape & Reel (TR)
1189-16JZV47M6.3X6.1CT-ND - Cut Tape (CT)
1189-16JZV47M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16JZV47M6.3X6.1
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16JZV47M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV47M6.3X6.1Rubycon2901189-35JZV47M6.3X6.1CT-ND13,14000 KčUpgrade
35TZV47M6.3X6.1Rubycon24 5511189-1625-1-ND10,43000 KčUpgrade
16SGV47M6.3X6.1Rubycon1341189-2412-1-ND12,51000 KčParametric Equivalent
16TKV47M6.3X6.1Rubycon1 0001189-16TKV47M6.3X6.1CT-ND17,73000 KčParametric Equivalent
16TZV47M6.3X6.1Rubycon8 7081189-1132-1-ND10,84000 KčParametric Equivalent
In-Stock: 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,46700 Kč84,67 Kč
506,31080 Kč315,54 Kč
1005,62470 Kč562,47 Kč
5004,43888 Kč2 219,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,06432 Kč4 064,32 Kč
2 0003,75305 Kč7 506,10 Kč
3 0003,59591 Kč10 787,73 Kč
5 0003,42064 Kč17 103,20 Kč
7 0003,31763 Kč23 223,41 Kč
10 0003,21813 Kč32 181,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč