47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SGV47M6.3X6.1

DigiKey Part Number
1189-2412-2-ND - Tape & Reel (TR)
1189-2412-1-ND - Cut Tape (CT)
1189-2412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SGV47M6.3X6.1
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SGV47M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
105 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16JZV47M6.3X6.1Rubycon6871189-16JZV47M6.3X6.1CT-ND13,56000 KčParametric Equivalent
16TKV47M6.3X6.1Rubycon1 0001189-16TKV47M6.3X6.1CT-ND17,73000 KčParametric Equivalent
16TZV47M6.3X6.1Rubycon8 7081189-1132-1-ND10,84000 KčParametric Equivalent
25JZV47M6.3X6.1Rubycon8921189-25JZV47M6.3X6.1CT-ND13,56000 KčParametric Equivalent
25TZV47M6.3X6.1Rubycon1 0481189-1589-1-ND10,64000 KčParametric Equivalent
In-Stock: 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
107,77900 Kč77,79 Kč
505,78940 Kč289,47 Kč
1005,15550 Kč515,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,84867 Kč3 848,67 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč