
25TZV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1589-2-ND - Tape & Reel (TR) 1189-1589-1-ND - Cut Tape (CT) 1189-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV47M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 50 | 4,88860 Kč | 244,43 Kč |
| 100 | 4,33790 Kč | 433,79 Kč |
| 500 | 3,38694 Kč | 1 693,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,08682 Kč | 3 086,82 Kč |
| 2 000 | 2,83718 Kč | 5 674,36 Kč |
| 3 000 | 2,71108 Kč | 8 133,24 Kč |
| 5 000 | 2,57040 Kč | 12 852,00 Kč |
| 7 000 | 2,48773 Kč | 17 414,11 Kč |
| 10 000 | 2,40785 Kč | 24 078,50 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

