Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EMVY350ARA470MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA470MF55GTR-ND - Tape & Reel (TR) 565-EMVY350ARA470MF55GCT-ND - Cut Tape (CT) 565-EMVY350ARA470MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA470MF55G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA470MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA470MF61G | Chemi-Con | 7 062 | 565-EMZA350ARA470MF61GCT-ND | 8,34000 Kč | Similar |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 19 327 | 1572-1240-1-ND | 14,81000 Kč | Upgrade |
| 865060543005 | Würth Elektronik | 6 947 | 732-8585-1-ND | 7,51000 Kč | Upgrade |
| 865080543009 | Würth Elektronik | 124 061 | 732-8508-1-ND | 5,84000 Kč | Upgrade |
| EEV476M035S9GAA | KEMET | 79 | 399-EEV476M035S9GAACT-ND | 8,76000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 50 | 3,29100 Kč | 164,55 Kč |
| 100 | 2,90520 Kč | 290,52 Kč |
| 500 | 2,23654 Kč | 1 118,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02507 Kč | 2 025,07 Kč |
| 2 000 | 1,84916 Kč | 3 698,32 Kč |
| 3 000 | 1,76027 Kč | 5 280,81 Kč |
| 5 000 | 1,66118 Kč | 8 305,90 Kč |
| 7 000 | 1,60286 Kč | 11 220,02 Kč |
| 10 000 | 1,54654 Kč | 15 465,40 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |














