Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

16SKV47M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-16SKV47M6.3X5.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16SKV47M6.3X5.5 |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SKV47M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 84 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV47M6.3X6.1 | Rubycon | 8 708 | 1189-1132-1-ND | 10,84000 Kč | Direct |
| 25TZV47M6.3X6.1 | Rubycon | 1 048 | 1189-1589-1-ND | 10,64000 Kč | Upgrade |
| 35TZV47M6.3X6.1 | Rubycon | 24 551 | 1189-1625-1-ND | 10,43000 Kč | Upgrade |
| 865060343004 | Würth Elektronik | 4 550 | 732-8521-1-ND | 5,84000 Kč | Direct |
| UCD1C470MCL1GS | Nichicon | 6 962 | 493-6370-1-ND | 10,84000 Kč | Direct |










