



UUA1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6449-2-ND - Tape & Reel (TR) 493-6449-1-ND - Cut Tape (CT) 493-6449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,46700 Kč | 84,67 Kč |
| 50 | 6,31920 Kč | 315,96 Kč |
| 100 | 5,63720 Kč | 563,72 Kč |
| 500 | 4,45640 Kč | 2 228,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,08392 Kč | 4 083,92 Kč |
| 2 000 | 3,77422 Kč | 7 548,44 Kč |
| 3 000 | 3,61787 Kč | 10 853,61 Kč |
| 5 000 | 3,44362 Kč | 17 218,10 Kč |
| 7 000 | 3,34114 Kč | 23 387,98 Kč |
| 10 000 | 3,24218 Kč | 32 421,80 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

