



UCD1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6370-2-ND - Tape & Reel (TR) 493-6370-1-ND - Cut Tape (CT) 493-6370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 50 | 4,93860 Kč | 246,93 Kč |
| 100 | 4,38590 Kč | 438,59 Kč |
| 500 | 3,43240 Kč | 1 716,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13124 Kč | 3 131,24 Kč |
| 2 000 | 2,88077 Kč | 5 761,54 Kč |
| 3 000 | 2,75432 Kč | 8 262,96 Kč |
| 5 000 | 2,61336 Kč | 13 066,80 Kč |
| 7 000 | 2,53043 Kč | 17 713,01 Kč |
| 10 000 | 2,45035 Kč | 24 503,50 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

