
EEV476M035S9GAA | |
|---|---|
DigiKey Part Number | 399-EEV476M035S9GAATR-ND - Tape & Reel (TR) 399-EEV476M035S9GAACT-ND - Cut Tape (CT) 399-EEV476M035S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV476M035S9GAA |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M035S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 13,14000 Kč | Direct |
| 35TZV47M6.3X6.1 | Rubycon | 24 551 | 1189-1625-1-ND | 10,43000 Kč | Direct |
| AFK476M35D16T-F | Cornell Dubilier Knowles | 1 568 | 338-2200-1-ND | 24,40000 Kč | Direct |
| EEE-FK1V470P | Panasonic Industry | 17 386 | PCE3842CT-ND | 10,64000 Kč | Direct |
| EMZA350ARA470MF61G | Chemi-Con | 7 062 | 565-EMZA350ARA470MF61GCT-ND | 8,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 50 | 3,98340 Kč | 199,17 Kč |
| 100 | 3,52460 Kč | 352,46 Kč |
| 500 | 2,73540 Kč | 1 367,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,48535 Kč | 2 485,35 Kč |
| 2 000 | 2,27763 Kč | 4 555,26 Kč |
| 3 000 | 2,17266 Kč | 6 517,98 Kč |
| 5 000 | 2,05560 Kč | 10 278,00 Kč |
| 7 000 | 1,98675 Kč | 13 907,25 Kč |
| 10 000 | 1,92025 Kč | 19 202,50 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

