
EMZA350ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMZA350ARA470MF61GCT-ND - Cut Tape (CT) 565-EMZA350ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA470MF61G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA470MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ350ARA470MF61G | Chemi-Con | 548 | 565-EMZJ350ARA470MF61GCT-ND | 12,30000 Kč | Parametric Equivalent |
| UWG1V470MCL1GS | Nichicon | 3 919 | 493-6324-1-ND | 16,06000 Kč | Similar |
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 13,14000 Kč | Parametric Equivalent |
| 35TZV47M6.3X6.1 | Rubycon | 24 551 | 1189-1625-1-ND | 10,43000 Kč | Parametric Equivalent |
| EEE-FK1V470AL | Panasonic Industry | 4 768 | 10-EEE-FK1V470ALCT-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 50 | 3,73320 Kč | 186,66 Kč |
| 100 | 3,30140 Kč | 330,14 Kč |
| 500 | 2,55438 Kč | 1 277,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,31830 Kč | 2 318,30 Kč |
| 2 000 | 2,12195 Kč | 4 243,90 Kč |
| 3 000 | 2,02271 Kč | 6 068,13 Kč |
| 5 000 | 1,91207 Kč | 9 560,35 Kč |
| 7 000 | 1,84699 Kč | 12 928,93 Kč |
| 10 000 | 1,78413 Kč | 17 841,30 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

