Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV476M025S9GAA | |
|---|---|
DigiKey Part Number | EEV476M025S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV476M025S9GAA |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M025S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV476M035S9GAA | KEMET | 79 | 399-EEV476M035S9GAACT-ND | 8,76000 Kč | Parametric Equivalent |
| EXV476M025S9GAA | KEMET | 0 | EXV476M025S9GAA-ND | 1,81510 Kč | Parametric Equivalent |
| 25JZV47M6.3X6.1 | Rubycon | 892 | 1189-25JZV47M6.3X6.1CT-ND | 13,56000 Kč | Direct |
| 25TZV47M6.3X6.1 | Rubycon | 1 048 | 1189-1589-1-ND | 10,64000 Kč | Direct |
| AFK476M25D16T-F | Cornell Dubilier Knowles | 2 055 | 338-2198-1-ND | 23,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,76981 Kč | 35 396,20 Kč |
| Unit Price without VAT: | 1,76981 Kč |
|---|---|
| Unit Price with VAT: | 2,14147 Kč |










