
EEE-FK1E470P | |
|---|---|
DigiKey Part Number | PCE3804TR-ND - Tape & Reel (TR) PCE3804CT-ND - Cut Tape (CT) PCE3804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E470P |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E470AP | Panasonic Industry | 2 442 | PCE4543CT-ND | 0,48000 Kč | Direct |
| EEE-FT1H470AP | Panasonic Industry | 5 | PCE5023CT-ND | 0,54000 Kč | Upgrade |
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 0,47000 Kč | Upgrade |
| 35TZV47M6.3X6.1 | Rubycon | 24 551 | 1189-1625-1-ND | 0,37000 Kč | Upgrade |
| UCD1V470MCL1GS | Nichicon | 14 925 | 493-6426-1-ND | 0,39000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 50 | 4,84260 Kč | 242,13 Kč |
| 100 | 4,29830 Kč | 429,83 Kč |
| 500 | 3,36148 Kč | 1 680,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00903 Kč | 3 009,03 Kč |
| 2 000 | 2,76742 Kč | 5 534,84 Kč |
| 3 000 | 2,64545 Kč | 7 936,35 Kč |
| 5 000 | 2,50938 Kč | 12 546,90 Kč |
| 7 000 | 2,42937 Kč | 17 005,59 Kč |
| 10 000 | 2,35206 Kč | 23 520,60 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

