
EEE-FP1E470AP | |
|---|---|
DigiKey Part Number | PCE4543TR-ND - Tape & Reel (TR) PCE4543CT-ND - Cut Tape (CT) PCE4543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E470AP |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E470AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 50 | 6,34420 Kč | 317,21 Kč |
| 100 | 5,66020 Kč | 566,02 Kč |
| 500 | 4,47518 Kč | 2 237,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,02615 Kč | 4 026,15 Kč |
| 2 000 | 3,72115 Kč | 7 442,30 Kč |
| 3 000 | 3,56719 Kč | 10 701,57 Kč |
| 5 000 | 3,39557 Kč | 16 977,85 Kč |
| 7 000 | 3,29463 Kč | 23 062,41 Kč |
| 10 000 | 3,19715 Kč | 31 971,50 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

