
EMVY250ARA470MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA470MF55GTR-ND - Tape & Reel (TR) 565-EMVY250ARA470MF55GCT-ND - Cut Tape (CT) 565-EMVY250ARA470MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA470MF55G |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA470MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E470MCL1GS | Nichicon | 16 012 | 493-6385-1-ND | 0,45000 Kč | Similar |
| UCL1E470MCL1GS | Nichicon | 5 397 | 493-3935-1-ND | 0,51000 Kč | Similar |
| UWD1E470MCL1GS | Nichicon | 6 609 | 493-6292-1-ND | 0,44000 Kč | Similar |
| UWG1E470MCL1GS | Nichicon | 1 280 | 493-6313-1-ND | 0,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 50 | 5,28060 Kč | 264,03 Kč |
| 100 | 4,69670 Kč | 469,67 Kč |
| 500 | 3,68642 Kč | 1 843,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,36733 Kč | 3 367,33 Kč |
| 2 000 | 3,10184 Kč | 6 203,68 Kč |
| 3 000 | 2,96781 Kč | 8 903,43 Kč |
| 5 000 | 2,81841 Kč | 14 092,05 Kč |
| 7 000 | 2,73052 Kč | 19 113,64 Kč |
| 10 000 | 2,64562 Kč | 26 456,20 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

