LM2902KVQPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1 775
Unit Price: 22,94000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49 392
Unit Price: 12,93000 Kč
Datasheet

Similar


onsemi
In Stock: 3 652
Unit Price: 9,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 100 395
Unit Price: 8,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,80000 Kč
Datasheet

Similar


onsemi
In Stock: 3 738
Unit Price: 9,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 173
Unit Price: 12,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 49,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 000
Unit Price: 5,93277 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 649
Unit Price: 17,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 799
Unit Price: 19,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 527
Unit Price: 8,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 950
Unit Price: 11,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 974
Unit Price: 10,64000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KVQPWR

DigiKey Part Number
LM2902KVQPWRRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902KVQPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-TSSOP-BJ
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902FV-E2Rohm Semiconductor1 775846-LM2902FV-E2CT-ND22,94000 KčMFR Recommended
LM224APTSTMicroelectronics49 392497-4043-1-ND12,93000 KčSimilar
LM224DTBR2Gonsemi3 652LM224DTBR2GOSCT-ND9,59000 KčSimilar
LM224PTSTMicroelectronics100 395497-1548-1-ND8,55000 KčSimilar
LM2902AWYPTSTMicroelectronics0497-10427-1-ND9,80000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes