LM2902AWYPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,17573 Kč
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: 45,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 774
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 037
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 701
Unit Price: 8,18921 Kč
Datasheet

Similar


onsemi
In Stock: 3 490
Unit Price: 9,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 710
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 1 362
Unit Price: 9,45000 Kč
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 15,40277 Kč

Similar


Texas Instruments
In Stock: 0
Unit Price: 120,95940 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 061
Unit Price: 114,22909 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902AWYPT

DigiKey Part Number
497-10427-2-ND - Tape & Reel (TR)
497-10427-1-ND - Cut Tape (CT)
497-10427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902AWYPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902AWYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,90000 Kč59,00 Kč
255,24960 Kč131,24 Kč
1004,54400 Kč454,40 Kč
2504,20632 Kč1 051,58 Kč
5004,00222 Kč2 001,11 Kč
1 0003,83423 Kč3 834,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,65693 Kč9 142,33 Kč
5 0003,55013 Kč17 750,65 Kč
7 5003,49661 Kč26 224,58 Kč
12 5003,43734 Kč42 966,75 Kč
17 5003,40270 Kč59 547,25 Kč
25 0003,36939 Kč84 234,75 Kč
62 5003,29763 Kč206 101,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč