Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324APW

DigiKey Part Number
296-26096-5-ND
Manufacturer
Manufacturer Product Number
LM324APW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324APWRTexas Instruments54 381296-9544-1-ND6,67000 KčMFR Recommended
LM324MT/NOPBTexas Instruments18 087LM324MT/NOPB-ND43,59000 KčSimilar
LM324MTX/NOPBTexas Instruments6 156LM324MTX/NOPBCT-ND28,57000 KčSimilar
LP324MT/NOPBTexas Instruments317LP324MT/NOPB-ND38,37000 KčSimilar
LP324MTX/NOPBTexas Instruments4 090296-48603-1-ND32,12000 KčSimilar
In-Stock: 8 710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,68100 Kč136,81 Kč
9010,93522 Kč984,17 Kč
18010,36289 Kč1 865,32 Kč
27010,07630 Kč2 720,60 Kč
5409,65687 Kč5 214,71 Kč
1 0809,31120 Kč10 056,10 Kč
2 5208,97068 Kč22 606,11 Kč
5 0408,74657 Kč44 082,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč