
LM2902QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-16908-2-ND - Tape & Reel (TR) 296-16908-1-ND - Cut Tape (CT) 296-16908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QPWRQ1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,55300 Kč | 105,53 Kč |
| 25 | 9,47680 Kč | 236,92 Kč |
| 100 | 8,28800 Kč | 828,80 Kč |
| 250 | 7,72156 Kč | 1 930,39 Kč |
| 500 | 7,37992 Kč | 3 689,96 Kč |
| 1 000 | 7,09880 Kč | 7 098,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,86741 Kč | 13 734,82 Kč |
| 4 000 | 6,67699 Kč | 26 707,96 Kč |
| 6 000 | 6,58154 Kč | 39 489,24 Kč |
| 10 000 | 6,47588 Kč | 64 758,80 Kč |
| 14 000 | 6,41411 Kč | 89 797,54 Kč |
| 20 000 | 6,35470 Kč | 127 094,00 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


