MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4243EA/250 | |
|---|---|
DigiKey Part Number | 296-51507-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4243EA/250 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4243EA/250 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4243EA/2K5 | Texas Instruments | 23 061 | 296-38197-2-ND | 113,45400 Kč | MFR Recommended |
| ADTL084ARUZ | Analog Devices Inc. | 1 134 | 505-ADTL084ARUZ-ND | 68,41000 Kč | Similar |
| ADTL084ARUZ-REEL | Analog Devices Inc. | 4 993 | ADTL084ARUZ-REELCT-ND | 68,41000 Kč | Similar |
| AS324GTR-E1 | Diodes Incorporated | 0 | AS324GTR-E1-ND | 8,76807 Kč | Similar |
| LM224APT | STMicroelectronics | 49 392 | 497-4043-1-ND | 12,93000 Kč | Similar |






