OPA4243EA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 49 392
Unit Price: 12,93000 Kč
Datasheet

Similar


onsemi
In Stock: 3 652
Unit Price: 9,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 100 395
Unit Price: 8,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 898
Unit Price: 16,27000 Kč
Datasheet

Similar


onsemi
In Stock: 3 450
Unit Price: 10,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 163
Unit Price: 23,98000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4243EA/2K5

DigiKey Part Number
296-38197-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4243EA/2K5
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4243EA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
45µA (x4 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
430 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
10 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM224APTSTMicroelectronics49 392497-4043-1-ND12,93000 KčSimilar
LM224DTBR2Gonsemi3 652LM224DTBR2GOSCT-ND9,59000 KčSimilar
LM224PTSTMicroelectronics100 395497-1548-1-ND8,55000 KčSimilar
LM2902YPTSTMicroelectronics8 898497-10214-1-ND16,27000 KčSimilar
LM324ADTBR2Gonsemi3 450LM324ADTBR2GOSCT-ND10,22000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 23 061 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500127,53847 Kč318 846,17 Kč
Manufacturers Standard Package
Unit Price without VAT:127,53847 Kč
Unit Price with VAT:154,32155 Kč

Other Suppliers on DigiKey

23 061In Stock
Ships from Rochester Electronics, LLC