LM2902AT14-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7 940
Unit Price: 93,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,67863 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 062
Unit Price: 42,55000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902AT14-13

DigiKey Part Number
LM2902AT14-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902AT14-13
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4244EA/2K5Texas Instruments7 940296-39132-1-ND93,02000 KčSimilar
TL034CPWTexas Instruments0296-23295-5-ND28,67863 KčSimilar
TL034CPWRTexas Instruments4 062296-11815-1-ND42,55000 KčSimilar
Available To Order
Factory Stock: 157 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,70104 Kč6 752,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70104 Kč
Unit Price with VAT:3,26826 Kč