J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL034CPWR

DigiKey Part Number
296-11815-2-ND - Tape & Reel (TR)
296-11815-1-ND - Cut Tape (CT)
296-11815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL034CPWR
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL034CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
870µA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
5.1V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
790 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-4ARUZAnalog Devices Inc.127505-ADA4062-4ARUZ-ND87,59000 KčSimilar
ADA4062-4ARUZ-RLAnalog Devices Inc.7 273ADA4062-4ARUZ-RLCT-ND87,59000 KčSimilar
ADA4077-4ARUZAnalog Devices Inc.18505-ADA4077-4ARUZ-ND237,75000 KčSimilar
ADA4077-4ARUZ-RLAnalog Devices Inc.3 289ADA4077-4ARUZ-RLCT-ND237,75000 KčSimilar
LM224APTSTMicroelectronics49 392497-4043-1-ND12,93000 KčSimilar
In-Stock: 4 062
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
1031,42900 Kč314,29 Kč
2528,62200 Kč715,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,22736 Kč42 454,72 Kč
4 00020,74836 Kč82 993,44 Kč
6 00020,50847 Kč123 050,82 Kč
10 00020,24279 Kč202 427,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč