
ADA4077-4ARUZ-RL | |
|---|---|
DigiKey Part Number | ADA4077-4ARUZ-RLTR-ND - Tape & Reel (TR) ADA4077-4ARUZ-RLCT-ND - Cut Tape (CT) ADA4077-4ARUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-4ARUZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-4ARUZ-RL Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 400µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 400 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 186,05200 Kč | 1 860,52 Kč |
| 25 | 173,14240 Kč | 4 328,56 Kč |
| 100 | 158,96480 Kč | 15 896,48 Kč |
| 250 | 157,31052 Kč | 39 327,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,23954 Kč | 353 098,85 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |




