Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4244EA/2K5

DigiKey Part Number
296-39132-2-ND - Tape & Reel (TR)
296-39132-1-ND - Cut Tape (CT)
296-39132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4244EA/2K5
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4244EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
700 µV
Current - Supply
40µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1068,95700 Kč689,57 Kč
2563,44760 Kč1 586,19 Kč
10057,40220 Kč5 740,22 Kč
25054,51920 Kč13 629,80 Kč
50052,78058 Kč26 390,29 Kč
1 00051,35019 Kč51 350,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,84018 Kč124 600,45 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč