BA4560F-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 416
Unit Price: 35,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 297
Unit Price: 35,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 189
Unit Price: 35,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 513
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 564
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 673
Unit Price: 51,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 42 564
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 869
Unit Price: 28,77000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 068
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 815 729
Unit Price: 11,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 328
Unit Price: 33,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 30,61013 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 754
Unit Price: 33,39000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560F-E1

DigiKey Part Number
BA4560F-E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA4560F-E1
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOP
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTL082ARZAnalog Devices Inc.3 416505-ADTL082ARZ-ND35,07000 KčSimilar
ADTL082ARZ-REELAnalog Devices Inc.5 297505-ADTL082ARZ-REELCT-ND35,07000 KčSimilar
ADTL082ARZ-REEL7Analog Devices Inc.189ADTL082ARZ-REEL7CT-ND35,07000 KčSimilar
LM1458M/NOPBTexas Instruments1 513LM1458M/NOPB-ND26,67000 KčSimilar
LM1458MX/NOPBTexas Instruments13 564LM1458MX/NOPBCT-ND21,63000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types