
RC4560IDR | |
|---|---|
DigiKey Part Number | 296-17547-2-ND - Tape & Reel (TR) 296-17547-1-ND - Cut Tape (CT) 296-17547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4560IDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4560IDR Models |
Category | Current - Supply 4.3mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062CDT | STMicroelectronics | 4 352 | 497-2194-1-ND | 8,40000 Kč | Similar |
| TL082AIYDT | STMicroelectronics | 1 150 | 497-10229-1-ND | 14,07000 Kč | Similar |
| TL082BCDT | STMicroelectronics | 5 006 | 497-11988-1-ND | 21,63000 Kč | Similar |
| TL082BIYDT | STMicroelectronics | 41 367 | 497-10230-1-ND | 16,17000 Kč | Similar |
| TL082IYDT | STMicroelectronics | 1 807 | 497-10231-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 250 | 5,62160 Kč | 1 405,40 Kč |
| 500 | 5,35994 Kč | 2 679,97 Kč |
| 1 000 | 5,14430 Kč | 5 144,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,91689 Kč | 12 292,23 Kč |
| 5 000 | 4,77977 Kč | 23 898,85 Kč |
| 7 500 | 4,71108 Kč | 35 333,10 Kč |
| 12 500 | 4,63505 Kč | 57 938,12 Kč |
| 17 500 | 4,59057 Kč | 80 334,97 Kč |
| 25 000 | 4,54781 Kč | 113 695,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


