
MC33078DT | |
|---|---|
DigiKey Part Number | 497-1952-2-ND - Tape & Reel (TR) 497-1952-1-ND - Cut Tape (CT) 497-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DT Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 15 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 250 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 150 µV | Base Product Number |
Current - Supply 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 250 | 5,95000 Kč | 1 487,50 Kč |
| 500 | 5,67534 Kč | 2 837,67 Kč |
| 1 000 | 5,44940 Kč | 5 449,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21078 Kč | 13 026,95 Kč |
| 5 000 | 5,06690 Kč | 25 334,50 Kč |
| 7 500 | 4,99492 Kč | 37 461,90 Kč |
| 12 500 | 4,91511 Kč | 61 438,88 Kč |
| 17 500 | 4,86845 Kč | 85 197,88 Kč |
| 25 000 | 4,82361 Kč | 120 590,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







