
RC4580IDR | |
|---|---|
DigiKey Part Number | 296-15367-2-ND - Tape & Reel (TR) 296-15367-1-ND - Cut Tape (CT) 296-15367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4580IDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4580IDR Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28828 Kč | 822,07 Kč |
| 500 | 3,12198 Kč | 1 560,99 Kč |
| 1 000 | 2,98508 Kč | 2 985,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,84052 Kč | 7 101,30 Kč |
| 5 000 | 2,75343 Kč | 13 767,15 Kč |
| 7 500 | 2,70975 Kč | 20 323,12 Kč |
| 12 500 | 2,66140 Kč | 33 267,50 Kč |
| 17 500 | 2,63314 Kč | 46 079,95 Kč |
| 25 000 | 2,60596 Kč | 65 149,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









