
NJM4580CG-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM4580CG-TE2TR-ND - Tape & Reel (TR) 2129-NJM4580CG-TE2CT-ND - Cut Tape (CT) 2129-NJM4580CG-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM4580CG-TE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | NJM4580CG-TE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,07916 Kč | 769,79 Kč |
| 500 | 2,92166 Kč | 1 460,83 Kč |
| 1 000 | 2,79231 Kč | 2 792,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65558 Kč | 6 638,95 Kč |
| 5 000 | 2,57314 Kč | 12 865,70 Kč |
| 7 500 | 2,53185 Kč | 18 988,88 Kč |
| 12 500 | 2,48611 Kč | 31 076,38 Kč |
| 17 500 | 2,45941 Kč | 43 039,68 Kč |
| 25 000 | 2,43368 Kč | 60 842,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




