Audio Amplifier 2 Circuit 8-VSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM4580R-TE2

DigiKey Part Number
2129-NJM4580R-TE2TR-ND - Tape & Reel (TR)
2129-NJM4580R-TE2CT-ND - Cut Tape (CT)
2129-NJM4580R-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM4580R-TE2
Description
IC AUDIO 2 CIRCUIT 8VSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-VSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-VSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,30800 Kč153,08 Kč
2513,81680 Kč345,42 Kč
10012,16830 Kč1 216,83 Kč
25011,38344 Kč2 845,86 Kč
50010,90972 Kč5 454,86 Kč
1 00010,60189 Kč10 601,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,19884 Kč20 397,68 Kč
4 0009,93473 Kč39 738,92 Kč
6 0009,80246 Kč58 814,76 Kč
10 0009,65589 Kč96 558,90 Kč
14 0009,57024 Kč133 983,36 Kč
20 0009,48793 Kč189 758,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč