
RC4560ID | |
|---|---|
DigiKey Part Number | 296-39155-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4560ID |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4560ID Models |
Category | Current - Supply 4.3mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4560IDR | Texas Instruments | 815 729 | 296-17547-1-ND | 11,13000 Kč | MFR Recommended |
| AS358MTR-E1 | Diodes Incorporated | 33 109 | AS358MTR-E1DICT-ND | 11,76000 Kč | Similar |
| BA4560F-E2 | Rohm Semiconductor | 3 419 | BA4560F-E2CT-ND | 11,76000 Kč | Similar |
| BA4560RF-E2 | Rohm Semiconductor | 2 500 | BA4560RF-E2CT-ND | 6,15242 Kč | Similar |
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 75 | 12,53160 Kč | 939,87 Kč |
| 150 | 11,86387 Kč | 1 779,58 Kč |
| 300 | 11,31443 Kč | 3 394,33 Kč |
| 525 | 10,94295 Kč | 5 745,05 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

