Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS512AIDT

DigiKey Part Number
497-TS512AIDTTR-ND - Tape & Reel (TR)
497-TS512AIDTCT-ND - Cut Tape (CT)
497-TS512AIDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS512AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS512AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
23 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
1.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
50 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258DRTexas Instruments20 950296-14591-1-ND0,19000 KčSimilar
LT1215CS8#TRPBFAnalog Devices Inc.2 940LT1215CS8#TRPBFCT-ND8,97000 KčSimilar
LT1352CS8#TRPBFAnalog Devices Inc.3 799LT1352CS8#TRPBFCT-ND10,02000 KčSimilar
OPA2237UA/2K5Texas Instruments3 442296-39111-1-ND2,31000 KčSimilar
TL052AIDRTexas Instruments3 494296-37434-1-ND1,92000 KčSimilar
In-Stock: 3 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1024,69400 Kč246,94 Kč
2522,41760 Kč560,44 Kč
10019,91660 Kč1 991,66 Kč
25018,72516 Kč4 681,29 Kč
50018,00704 Kč9 003,52 Kč
1 00017,85943 Kč17 859,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,79176 Kč41 979,40 Kč
5 00016,41569 Kč82 078,45 Kč
7 50016,22728 Kč121 704,60 Kč
12 50016,01869 Kč200 233,62 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč