
TS512IDT | |
|---|---|
DigiKey Part Number | 497-2296-2-ND - Tape & Reel (TR) 497-2296-1-ND - Cut Tape (CT) 497-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS512IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS512IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 25 | 21,44320 Kč | 536,08 Kč |
| 100 | 19,04730 Kč | 1 904,73 Kč |
| 250 | 17,90456 Kč | 4 476,14 Kč |
| 500 | 17,21626 Kč | 8 608,13 Kč |
| 1 000 | 16,64952 Kč | 16 649,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,05999 Kč | 30 149,98 Kč |
| 5 000 | 11,77475 Kč | 58 873,75 Kč |
| 7 500 | 11,63191 Kč | 87 239,32 Kč |
| 12 500 | 11,47361 Kč | 143 420,12 Kč |
| 17 500 | 11,38120 Kč | 199 171,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

