
ICL3221EIAZ-T | |
|---|---|
DigiKey Part Number | ICL3221EIAZ-TTR-ND - Tape & Reel (TR) ICL3221EIAZ-TCT-ND - Cut Tape (CT) ICL3221EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221EIAZ-T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 26,94480 Kč | 673,62 Kč |
| 100 | 23,72140 Kč | 2 372,14 Kč |
| 250 | 22,21252 Kč | 5 553,13 Kč |
| 500 | 21,31004 Kč | 10 655,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,18167 Kč | 19 181,67 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |







